
Highlights & Details
RSL wireless flush-mounted switch set
- For installation in the conventional flush-mounted sockets
- Including a chic and extremely flat wall transmitter
- Up to 2000 W switching capacity (resistive load)
Technical specifications
- Product type
Switch set
- Series
RSL
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Used at
Indoors
- Operating voltage
12 V DC
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Surface-mount
Recess-mount
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1762770 RSL Switch set Surface-mount, Recess-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m
User & Safety Instructions 1762770 RSL Switch set Surface-mount, Recess-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m
User & Safety Instructions 1762770 RSL Switch set Surface-mount, Recess-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1762770 RSL Switch set Surface-mount, Recess-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1762770 RSL Switch set Surface-mount, Recess-mount Switching capacity (max.) 2000 W Max. range (open field) 70 m
Description
So easy to realize your desire circuit with the practical RSL4 radio set: Install the supplied wall transmitter - done! You can, for example, an otherwise difficult to access floor lamp easily and with only one push of a button. The stylish and extremely bottle wall transmitter is battery-operated and therefore can be placed anywhere and on almost any surface. Either permanently mounted, or with double-sided tape - but wherever you need it!
With the installation of receptions can loads up to max. 2000 W (Ohm resistive load) or 300 W (inductive load) can be connected. To protect your equipment has the built-in switch also has an integrated overload protection.
With its compact dimensions, the receiver fits into any commercially available flush-mounted socket and is installed and ready to use in just a few minutes. To a built-in receiver can be up to 10 different transmitters can be programd. And since all components of the RSL wireless switching system are compatible with each other, you can easily extend the system at any time according to your wishes.
This set consists of an in-built switch and an extremely flat 1-channel wall transmitter. Each channel can be assigned on up to 10 receivers. So that you can comfortably switch you consumer via the transmitter.
This text is machine translated.
Features
- Inputs: L and N
- Outputs: N and switched L
- Up to 70 meters range in free field.
- LED for status display
- Compatible with all wireless transmitters of the RSL system
- It can be paired with up to 10 different RSL stations.
Scope of delivery
- RSL wireless wall switch
- RSL wireless flush-mounted switch
- Battery
- User manual
























