
Highlights & Details
RSL wireless wall switch 2 channel
Technical specifications
- Product type
Wall switch
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
12 V DC
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
433 MHz
70 m
- Mounting type
Surface-mount
- Width
80 mm
- Height
80 mm
- Depth
19 mm
- Weight
48 g
- Dim
(W x H x D) 80 x 80 x 19 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761744 RSL Wall switch Surface-mount Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761744 RSL Wall switch Surface-mount Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761744 RSL Wall switch Surface-mount Max. range (open field) 70 m
Description
Scope of delivery
- RSL wireless wall switch 2 channel
- 1x battery 12V/23A
- User manual
- This text is machine translated.

























