
Highlights & Details
RSL 12-Channel Wireless Remote Control
- Up to 12 receivers per channel can be trained
- Up to 30 Meter range
- Suitable remote control for sockets of the radio switching system RSL
Technical specifications
- transmission power : Less than 10dbm
- Product type
Remote control
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Data transfer (Smart Home)
Wireless
- Channels
12
- Frequency
433 MHz
30 m
- Width
35 mm
- Height
87 mm
- Depth
15 mm
- Weight
27 g
- Dim
(W x H x D) 35 x 87 x 15 mm
- Hub
Not required, optional for remote access
- Data exchange
Unidirectional (uni)
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1574787 RSL Remote control 12-channel Max. range (open field) 30 m
Conformity certificate
Conformity certificate 1574787 RSL Remote control 12-channel Max. range (open field) 30 m
Warranty Terms
Warranty Terms 1574787 RSL Remote control 12-channel Max. range (open field) 30 m
Description
This text is machine translated.
Scope of delivery
- Wireless remote control
- Battery (CR2032)
- User manual.





























