
Highlights & Details
RSL wireless flush-mounted switch
- For inserting in conventional flush-mounted sockets
- Makes your electrical sockets wireless switchable
- Up to 2000 W switching capacity (resistive load)
Technical specifications
- Product type
Switch
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Power supply (LOV)
mains-powered
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
70 m
- Mounting type
Flush mount
- Width
49 mm
- Height
49 mm
- Depth
25 mm
- Weight
35 g
- Dim
(W x H x D) 49 x 49 x 25 mm
- Hub
Not required, optional for remote access
n.rel.
- Fitting method
Dry-lining box insert
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1761734 RSL Switch Flush mount Dry-lining box insert Switching capacity (max.) 2000 W Max. range (open field) 70 m
Conformity certificate
Conformity certificate 1761734 RSL Switch Flush mount Dry-lining box insert Switching capacity (max.) 2000 W Max. range (open field) 70 m
Warranty Terms
Warranty Terms 1761734 RSL Switch Flush mount Dry-lining box insert Switching capacity (max.) 2000 W Max. range (open field) 70 m
Description
You can realize your desired switching with the practical RSLR3 built-in radio receiver: Install, program remote control - done! For example, you can switch on all the lights in your room at the same time and with just one keystroke.
Loads of up to max. 2000 W (resistive load) or 300 W (inductive load) can be connected. To protect your devices, the built-in switch also has an integrated overload protection.
Easy to set up
Thanks to its compact dimensions, the receiver fits in any commercially available flush or surface-mounted socket. This is installed in just a few minutes and is ready for use, which it is inserted directly into the flush or surface-mounted socket.
Up to 10 different transmitters can be programd to one built-in receiver. And since all components of the RSL wireless switching system are compatible with each other, you can easily extend the system to suit your requirements at any time.
This text is machine translated.
Features
- Inputs: L and N Outputs: N and switched L
- Range up to 70 meters in the open
- LED for status display
- Compatible with all RSL system radio transmitters
- can be coupled with up to 10 different RSL transmitters.
Scope of delivery
- RSL wireless flush-mounted switch
- User manual


























