
Highlights & Details
RSL wireless socket switch
- Up to 150 metres range
- Frequency: 433.92 MHz
- With increased touch protection
Technical specifications
- Product type
Socket
- Series
RSL
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Max. switching capacity
2000 W
- Used at
Indoors
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
1
- Frequency
433 MHz
150 m
- Mounting type
Adapter
- Factory colour
White
- Width
58 mm
- Height
58 mm
- Depth
73 mm
- Weight
86 g
- Dim
(W x H x D) 58 x 58 x 73 mm
- Hub
Not required, optional for remote access
n.rel.
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1697440 RSL Socket Adapter Switching capacity (max.) 2000 W Max. range (open field) 150 m
Conformity certificate
Conformity certificate 1697440 RSL Socket Adapter Switching capacity (max.) 2000 W Max. range (open field) 150 m
Warranty Terms
Warranty Terms 1697440 RSL Socket Adapter Switching capacity (max.) 2000 W Max. range (open field) 150 m
Description
Plug the switch into the socket, connect fans, lamps or other devices and they can be controlled easily via remote control (not included in the delivery).
This text is machine translated.
Scope of delivery
- RSL wireless socket switch
- User manual
























