
Highlights & Details
Wall-Socket Surge Protection
- Up to 5 million Insurance cover *
- Leakage current 4.5 kA
Technical specifications
- Nominal current: 16 A
- Connection power (max.) 3680 W
- Product type
Surge protection in-line connector
- Operating voltage
230 V
- Power rating
3680 W
- Surge protection for
Mains outlets
- No. of pins
3-pin
- Factory colour
Silver
- Length
7.0000 cm
- Width
80 mm
- Height
107 mm
- Dim
(L x W x H) 7.0000 cm x 80 mm x 107 mm
- Depth
40 mm
- Weight
0.21
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 611503 Brennenstuhl 1506950 Surge protection in-line connector 3-pin Silver
User & Safety Instructions
User & Safety Instructions 611503 Brennenstuhl 1506950 Surge protection in-line connector 3-pin Silver
Conformity certificate
Conformity certificate 611503 Brennenstuhl 1506950 Surge protection in-line connector 3-pin Silver
Description
Hints
What kind of Inline Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































