
Highlights & Details
Outdoor switchable plug adapter, 1 pole
- Weatherproof protective contact socket with hinged lid
- Enhanced protection against accidental contact
- With illuminated on/off switch, single-pole
Technical specifications
- Product material: PP
- Voltage 250 VAC, 16 A.
- Product type
In-line socket with switch
- Features
+ built-in switch
- Operating voltage
250 V AC
- Power rating
3680 W
- No. of pins
1-pin
- Factory colour
Black
Yellow
IP44
- Length
97 mm
- Width
59 mm
- Height
89 mm
- Dim
(L x W x H) 97 x 59 x 89 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336878 Sygonix SY-4673756 In-line socket with switch + built-in switch 1-pin Black, Yellow
Warranty Terms
Warranty Terms 2336878 Sygonix SY-4673756 In-line socket with switch + built-in switch 1-pin Black, Yellow
Description
Features
- Product material: PP
- Power: max. 3680 W
- Voltage: 250 V/AC, 16 A
- IP44
Scope of delivery
- Adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 39.47€ 35.47*
What kind of Inline Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























