
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Comfort Switch with foot switch
- Socket adapter with large, illuminated foot switch to on and off with 1.5 m cable ideal to avoid unnecessary standby power costs
- Illuminated foot switch allows for a convenient switch your connected devices
- Switchable socket with foot switch and convenient switching state display through illumination at the external switch perfectly even in dark corners
- Extension cable with foot switch max. 3500 W
Technical specifications
- Product type
In-line socket with switch
- Features
+ separate switch
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
White
- Weight
500 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1492522 Brennenstuhl 1508220 In-line socket with switch + separate switch White
User & Safety Instructions
User & Safety Instructions 1492522 Brennenstuhl 1508220 In-line socket with switch + separate switch White
Description
The Eco Line Comfort Switch Adapter EL CSA 1 by Brennenstuhl is a socket with illuminated foot switch, which enables a simple on and off switching of connected devices. The external hand/foot switch, which is coupled to the 1.5m cable, makes it very easy to use the socket. The extension cable with switch also impresses through the following features:
- Switchable socket
- practical switching status display by lighting on the external switch
- Max. 3500 W.
This text is machine translated.
- Switchable socket
- practical switching status display by lighting on the external switch
- Max. 3500 W.
This text is machine translated.
Features
- Convenient switching status display on the external switch
Scope of delivery
- Adapter plug.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.97€ 43.97*
What kind of Inline Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































