
Highlights & Details
Travel adapter USB-A / 2x USB-C® PD 65W
- 1x USB-A + 2x USB-C® PD3.0 fast charge, up to 65W
- Plug adapters for EU/UK/AUS/USA
- Supports worldwide universal 100-250V voltage
Technical specifications
- USB-C1/ C2:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 3.0A, max. 27.0W
- 12.0 V/DC 3.0A, max. 36.0W
- 15.0 V/DC 3.0A, max. 45.0W
- 20.0 V/DC 3.25A, max. 65.0W
- USB-A:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 2.0A, max. 18.0W/
- 12.0 V/DC 1.5A, max. 18.0W
- USB-C1+ C2:
- C1:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 3.0A, max. 27.0W
- 12.0 V/DC 3.0A, max. 36.0W
- 15.0 V/DC 3.0A, max. 45.0W
- 20.0 V/DC 2.25A, max. 45.0W
- C2:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 2.22A, max. 18.0W
- 12.0 V/DC 1.67A, max. 20.0W
- USB-C1 + A:
- C1:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 3.0A, max. 27.0W
- 12.0 V/DC 3.0A, max. 36.0W
- 15.0 V/DC 3.0A, max. 45.0W
- 20.0 V/DC 2.25A, max. 45.0W
- A:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 2.0A, max. 18.0W
- 12.0 V/DC 1.5A, max. 18.0W
- USB-C2 + A:
- 5.0 V/DC 3.0A, max. 15.0W
- USB-C1 + C2 + A:
- C1:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 3.0A, max. 27.0W
- 12.0 V/DC 3.0A, max. 36.0W
- 15.0 V/DC 3.0A, max. 45.0W
- 20.0 V/DC 2.25A, max. 45.0W
- C2 + A:
- 5.0 V/DC 3.0A, max. 15.0W
- Product type
Travel adapter
- USB port
Yes
- Operating voltage
100 - 250 V AC
- Destination
USA
Canada
Japan
Europe
Australia
China
United Kingdom
- For mains outlet
A
C
F
G
I
- Destination
Australia, Canada, China, Europe, Japan, United Kingdom, USA
- Dim
(L x W x H) 90 x 37 x 45 mm
- Length
90 mm
- Width
37 mm
- Height
45 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451679 Sygonix SY-6903358 Travel adapter PD 65W
Warranty Terms
Warranty Terms 3451679 Sygonix SY-6903358 Travel adapter PD 65W
Description
Features
- GaN charging technology
- USB overcurrent protection, overvoltage cut-off, short-circuit protection
Scope of delivery
- Travel adapter with USB and USA plug
- AUS plug adapter
- UK plug adapter
- EU plug adapter
- User manual
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































