
Highlights & Details
Universal travel adapter, 2500W, USB A+C
- Travel adapter with protective contact socket for connecting electrical devices with EU plug system (Type C, F) to sockets with USA/UK/CN plugs system (Type B, G, I)
- Can be used in more than 100 countries and regions
- 3-pole grounded for superior safety and reliability
- 1x USB-A fast charge 3.0 + 1x USB-C® PD3.0 charging ports, up to max. 20 W
Technical specifications
- USB-A:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 2.0A, max. 18.0W
- 12.0 V/DC 1.5A, max. 18.0W
- USB-C®:
- 5.0 V/DC 3.0A, max. 15.0W
- 9.0 V/DC 2.22A, max. 20.0W
- 12.0 V/DC 1.67A, max. 20.0W
- USB-A + C®:
- 5.0 V/DC 3.0A, max. 15.0W
- Product type
Travel adapter
- For devices from
Europe
- USB port
Yes
- Destination
USA
Australia
China
United Kingdom
Hong Kong
- For mains outlet
B
G
I
- Mains plug type (on device)
C
F
- For products from
Europe
- Destination
Australia, China, Hong Kong, United Kingdom, USA
- Dim
(L x W x H) 60 x 60 x 60 mm
- Length
60 mm
- Width
60 mm
- Height
60 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475799 Sygonix SY-6951598 Travel adapter USA/Australien/China/Grossbritannien/Hongkong
Warranty Terms
Warranty Terms 3475799 Sygonix SY-6951598 Travel adapter USA/Australien/China/Grossbritannien/Hongkong
Description
Features
- USB overcurrent protection, overvoltage cut-off, and short-circuit protection
- Ideal for travel and vacation
- Enhanced protection against accidental contact
- 10A fuse
- Not a voltage or frequency converter
Scope of delivery
- Universal travel adapter
- User manual
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































