
Highlights & Details
Earthing contact/South Africa travel plug
- 1 -pc earthing contact -travel plug for connecting electrical devices with German earthing contact -plug system for sockets in South Africa, India, …
- Adapter is ideal for charging your devices while traveling or on vacation
- Suitable for sockets in the countries: South Africa, India, ...
- With increased touch protection: Plastic plates close the contacts of the socket
Technical specifications
- Product type
Travel adapter
- For devices from
Bulgaria
Germany
Greece
Croatia
Netherlands
Austria
Portugal
Russian Federation
Sweden
Spain
Show more
- USB port
No
- Operating voltage
250 V AC
- Destination
India
South Africa
- Max. nominal current
16 A
- Type
Earthing contact/South Africa
- For mains outlet
D
M
- Mains plug type (on device)
F
C
- For products from
Austria, Bulgaria, Croatia, Germany, Greece, Netherlands, Portugal, Russian Federation, Spain, Sweden, Turkey
- Destination
India, South Africa
- Wireless charging
No
- Weight
0.079 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 615035 Brennenstuhl 1508460 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
Datasheet 615035 Brennenstuhl 1508460 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
User & Safety Instructions
User & Safety Instructions 615035 Brennenstuhl 1508460 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
Information
Information 615035 Brennenstuhl 1508460 Travel adapter brennenstuhl Travel Adapter - Adapter für Power Connector
Description
Features
- Safety contact travel plug for connecting electrical devices with German earthing contact plug system for sockets in South Africa, India, …
- Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
- Suitable for sockets with the "M" plug system of the countries: South Africa, India (please note that the C, D and M plug systems in India and in South Africa C, D, M and N - this travel plug is suitable for the M plug system)
- For connecting electrical devices with safety contact connector system (type F) while traveling or on vacation in countries with South African plug-in system (type M)
- Travel plug adapter with increased contact protection: Plastic plates close the contacts of the socket
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 17.98€ 13.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































