
Technical specifications
- Product type
Travel adapter
- For devices from
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Europe
Australia
China
- USB port
No
- Operating voltage
100 -250 V
- Destination
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- Max. nominal current
16 A
- Type
Israel/protective contact
- For mains outlet
H
F
- Mains plug type (on device)
J
L
I
G
B
A
F
C
- For products from
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Gaza, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Israel, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
- Dim
(L x W x H) 74 x 58 x 60 mm
- Length
74 mm
- Width
58 mm
- Height
60 mm
Documents & Downloads
Datasheet
Datasheet 1891910 Skross 1.500216-E Travel adapter CO W to ISR
User & Safety Instructions
User & Safety Instructions 1891910 Skross 1.500216-E Travel adapter CO W to ISR
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98€ 18.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































