
Highlights & Details
Travel adapter with protective contact/CH
- Travel adapter with protective contact socket for connecting electrical devices with EU plug system (Type C, F) to sockets with Swiss plug system (Type J)
- Ideal for travel and vacation
- With a 10A fuse
Technical specifications
- Product type
Travel adapter
- For devices from
Europe
- Operating voltage
250 V AC
- Destination
Switzerland
Liechtenstein
- Max. nominal current
10 A
- For mains outlet
J
- Mains plug type (on device)
C
F
- For products from
Europe
- Destination
Liechtenstein, Switzerland
- Dim
(L x W x H) 80 x 46 x 43 mm
- Length
80 mm
- Width
46 mm
- Height
43 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474775 Sygonix SY-6949550 Travel adapter Schutzkontakt/CH
User & Safety Instructions 3474775 Sygonix SY-6949550 Travel adapter Schutzkontakt/CH
Warranty Terms
Warranty Terms 3474775 Sygonix SY-6949550 Travel adapter Schutzkontakt/CH
Description
Features
- Enhanced protection against accidental contact
- Not a voltage or frequency converter
Scope of delivery
- Travel adapter
- Safety sheet
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























