
Highlights & Details
Skross Pro Light USB AC45PD world travel adapter
- Compact 3-pin. World travel adapter
- Integrated PD USB-charger
- USB type A, max. 20 W
- USB Type-C®, max. 45 W.
Technical specifications
- Input voltage 100 – 250 V AC, 50/60 Hz
- Max load 7 A
- NOMINAL POWER: E.G. 100 V AC - 700 W / 250 V - 1750 W.
- Interchangeable fuse T 7 A
- 1 x type-C USB output 5.0 V DC/Max 3.0 a, max. 15.0 W, 9.0 V DC/max.
- Max. 3.0 A, max. 27.0 W, 15.0 V DC / MAX. 3.0 A, max. 45.0 W, 20.0 V DC /
- Max. 2.25 A, max. 45.0 W
- 1 x type A USB-output 5.0 V DC / Max. 2.4 A, max. 12.0 W, 9.0 V DC /
- Max. 2.22 A, max. 20.0 W
- Double port output (A + C): 5.0 V DC / Max. 4.8 A, (24.0 W) common
- Product type
Travel adapter
- USB port
Yes
- Operating voltage
100 V - 250 V
- Destination
Europe
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Australia
China
- For mains outlet
B
F
E
G
I
- Mains plug type (on device)
A
B
C
F
E
G
I
J
L
N
Show more
- Destination
Australia, Brazil, China, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Dim
(L x W x H) 77 x 65 x 69 mm
- Length
77 mm
- Width
65 mm
- Height
69 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3065714 Skross 1.302474 Travel adapter Pro Light USB AC45PD World
User & Safety Instructions
User & Safety Instructions 3065714 Skross 1.302474 Travel adapter Pro Light USB AC45PD World
Description
The PRO Light USB AC45PD - World ensures a simple and safe connection of 2- & 3-pin devices from all over the world in more than 200 destinations. With its power of 1750 W, you can also connect powerful devices such as laptops or traveling hair dryers. Moreover, the double USB connection offers enough power to charge two USB devices (1 x USB C® & 1 x standard USB devices), even if another device is connected via the adapter. The powerful USB-C connection superfast charges laptops and other devices!
This text is machine translated.
Features
- Developed in Switzerland
- Suitable for devices with earthed and unearthed plugs (2- and 3-pin)
- Input plug: Switzerland, Italy, Brazil, Great Britain, USA/Japan, Australia/China, Europe (safety plug & 2-pin Euro)
- Output plug: USA, UK, Australia/China, Europe (safety)
- Does not convert voltage
Frequently Bought Together
(*All information is plus legal VAT)€ 64.98*
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































