
Highlights & Details
World travel adapter Pro World
- Unique in application with powerful devicesSocket input for: Europe (safety plug & 2-pin Euro)Designed in Switzerland
Technical specifications
- Product type
Travel adapter
- For devices from
Egypt
Albania
Ethiopia
Chile
El Salvador
Italy
Canary Islands
Cuba
Maldives
Syria
Show more
- USB port
No
- Operating voltage
100 -250 V
- Destination
Anguilla
Antigua
Aruba
Bahamas
Bangladesh
Barbados
Barbuda
Bermuda
Bolivia
Brazil
Show more
- Max. nominal current
7 A
- For mains outlet
I
B
G
L
J
F
E
- Mains plug type (on device)
I
B
A
G
L
J
F
E
N
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belgium, Belize, Benin, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Chad, Channel Islands, Chile, China, Colombia, Comoros, Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Estonia, Ethiopia, Falkland Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gambia, Germany, Ghana, Gibraltar, Greece, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, Indonesia, Iran, Iraq, Ireland, Isle of Man, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kenya, Kiribati, Korea, Kuweit, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, Norway, Okinawa, Oman, Panama, Papua New Guinea, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Reunion, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belgium, Belize, Benin, Bermuda, Bhutan, Bolivia, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Chad, Channel Islands, Chile, China, Colombia, Comoros, Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Estonia, Ethiopia, Falkland Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gambia, Germany, Ghana, Gibraltar, Greece, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, Indonesia, Iran, Iraq, Ireland, Isle of Man, Italy, Ivory Coast, Jamaica, Jordan, Kenya, Kiribati, Korea, Kuweit, Laos, Latvia, Lebanon, Liberia, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Nauru, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, Norway, Okinawa, Oman, Panama, Papua New Guinea, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Reunion, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
- Dim
(L x W x H) 72 x 58 x 67 mm
- Length
72 mm
- Width
58 mm
- Height
67 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2746646 Skross 1.103180 Travel adapter Pro World
Description
This text is machine translated.
Features
- Suitable for earthed and unearthed devices (2-pin and 3-pin)Output plug: Europe (Schuko), Australia/China, UK, USA, Switzerland, Italy, BrazilMax. Load 7 AInterchangeable fuse T 7 ACan be used worldwide: USA, Australia, China, Brazil, Russia as well as in many European countries like Great Britain, Croatia, Finland, Germany, Hungary, Iceland, Italy, Switzerland, Sweden and more than 195 other destinations.
Hints
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































