
Highlights & Details
UK travel adapter with protective contact
- Travel adapter with protective contact socket for connecting electrical devices with EU plug system (Type C, F) to sockets with British Standard plug system (Type G)
- Ideal for travel and vacation
- 13A fuse
Technical specifications
- Product type
Travel adapter
- For devices from
Europe
- Destination
United Kingdom
Hong Kong
- For mains outlet
G
- Mains plug type (on device)
C
F
- For products from
Europe
- Destination
Hong Kong, United Kingdom
- Dim
(L x W x H) 56 x 56 x 65 mm
- Length
56 mm
- Width
56 mm
- Height
65 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530700 Sygonix SY-7061400 Travel adapter Schutzkontakt/UK
User & Safety Instructions 3530700 Sygonix SY-7061400 Travel adapter Schutzkontakt/UK
Warranty Terms
Warranty Terms 3530700 Sygonix SY-7061400 Travel adapter Schutzkontakt/UK
Description
Features
- Enhanced protection against accidental contact
- Not a voltage or frequency converter
Scope of delivery
- Travel adapter
- Safety sheet
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























