
Highlights & Details
Verbatim 30191 charger for mobile devices Universal black AC rapid charging indoors
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black casing material: Polycarbonate (PC)
- Cable length 0.63 m LED display
- Quick charge
- 100 - 250 V 50/60 Hz 2500 W Maximum output voltage 250 V
- This text is machine translated.
Technical specifications
- Power plug type: Universal
- Sustainability Compliance: Yes
- Product type
Travel adapter
- Destination
USA
Australia
Japan
- Max. nominal current
10 A
- Mains plug type (on device)
USB
- Destination
Australia, Japan, USA
- Dim
(L x W x H) 82.7 x 58.1 x 54.3 mm
- Length
82.7 mm
- Width
58.1 mm
- Height
54.3 mm
- Cable length
0.63 m
- Factory colour
Black
- Depth
82.7 mm
- No. of USB A 2.0 ports
2 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Polycarbonate (PC)
2500 W
- Input voltage
100 -250 V
- Weight
247 g
- UKCA
yes
- Sockets quantity
14
- Operating temperature (T-T)
0 - 35 °C
- Charging connector
yes
- AC adapter included
yes
- Quantity per pack
1 Stück(e)
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Minimum output voltage
100 V
- Maximum output voltage
250 V
- Storage bag
yes
- USB Type-C ports quantity
2
- USB Power Delivery up to
100 W
- Port 1 output power
100 W
- Port 2 output power
15 W
- Gallium nitride (GaN) transistors
yes
- Port 3 output power
15 W
- Port 4 output power
12 W
- Port 5 output power
12 W
- Programmable power supply (PPS)
yes
- Output current (15V)
3 A
- Output current (20V)
5 A
- Quick installation guide
yes
- Fast charging
yes
- Storage temperature (T-T)
-20 - 85 °C
- Package weight
323 g
- Plug and Play
yes
- Number of connectors
1
- AC adapter output current
10 A
- Number of simultaneously connected devices (max)
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595803 Verbatim 30191 Travel adapter Charge ’n’ Travel
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























