
Highlights & Details
World to Europe country adapter
- Designed in Switzerland
- Suitable for devices with earthed and unearthed plugs (2- and 3-pin)
- Sockets for: Switzerland, Italy, Brazil, UK, USA/Japan, Australia/China, Euro
- Output connector: Europe (Schuko)
- Input voltage 100 V – 250 V
- Max. Load 16 A
- Nominal power: E.g. 100 V - 1600 W / 250 V - 4000 W.
- Does not convert voltage
Technical specifications
- Product type
Travel adapter
- For devices from
Switzerland
Italy
Brazil
United Kingdom
USA
Japan
Ethiopia
China
Europe
- Operating voltage
100 VAC – 250 VAC
- Destination
Europe
- Max. nominal current
16 A
- For mains outlet
E
F
- Mains plug type (on device)
C
I
G
J
L
N
A
B
- For products from
Brazil, China, Ethiopia, Europe, Italy, Japan, Switzerland, United Kingdom, USA
- Destination
Europe
- Dim
(W x H x D) 64 x 47 x 58 mm
- Width
64 mm
- Height
47 mm
- Factory colour
White
- Depth
58 mm
4000 W
- Power supply (details)
100 -250 V
- Weight
45 g
- UKCA
yes
- Sockets quantity
1
- USB charging port
no
- Quantity
1
- Master (outer) case gross weight
4.09 kg
- Master (outer) case length
410 mm
- 360° rotational base
no
- Master (outer) case height
210 mm
- Master (outer) case width
320 mm
- Current rating
16 A
- Package weight
60 g
Documents & Downloads
Datasheet
Datasheet 3639900 Skross 1.500211C-E Travel adapter SKROSS - Länderstecker World to Europe
User & Safety Instructions
User & Safety Instructions 3639900 Skross 1.500211C-E Travel adapter SKROSS - Länderstecker World to Europe
Description
This text is machine translated.
What kind of Travel Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































