
39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Professional IP44 coupling
- Made in Germany
- Protection class: IP54
- With extra robust earthing contact coupler
Technical specifications
- Suitable for 3G1.5 - 3G2.5 cable
- Product type
Safety mains socket
- Connector version
straight
- Nominal voltage
230 V
- Load (max.)
16 A
- Factory colour
Red
Black
IP44
- Dim
(L x W x H) 103 x 56 x 68 mm
- Width
56 mm
- Height
68 mm
- Length
103 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308338 Brennenstuhl 9837550010 Safety mains socket 230 V Red, Black IP44
User & Safety Instructions
User & Safety Instructions 3308338 Brennenstuhl 9837550010 Safety mains socket 230 V Red, Black IP44
User & Safety Instructions 3308338 Brennenstuhl 9837550010 Safety mains socket 230 V Red, Black IP44
Description
The clutch from Brennenstuhl Professional is designed in an conspicuous red/black color, which ensures good visibility.
This text is machine translated.
This text is machine translated.
Features
- For 3G1.5 - 3G2.5 cable
Scope of delivery
- Professional IP44 coupling




























