• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1151600020 1151600020 400 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power station CEE1 IP44

  • Plug CEE400V/16A and socket CEE400V/16A
  • 3 protective contact sockets 3x230V/16A
  • 2 m cable H07RN-F5G2.5, IP44
  • Red logo with a yellow safety helmet and the words 'Special Robust'.
  • Red symbol with a rain cloud and droplets above the inscription 'IP 44'. Means: Protection against solid foreign objects and splashing water.

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE plug (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

3

Inputs

1

Outputs

4

Nominal input voltage

400 V

IP44

Cable length

2.00 m

Cable standard

H07RN-F 3G 2,5 mm²

Factory colour

Black

Weight

1.5 kg

Dim

(L x W x H) 350 x 135 x 110 mm

Length

350 mm

Width

135 mm

Height

110 mm

Content

1 pc(s)

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303762 Brennenstuhl CEE power distributor 1151600020 1151600020 400 V

User & Safety Instructions

User & Safety Instructions 2303762 Brennenstuhl CEE power distributor 1151600020 1151600020 400 V

Conformity certificate

Conformity certificate 2303762 Brennenstuhl CEE power distributor 1151600020 1151600020 400 V

Description

The power station of Brennenstuhl captivates by its quality and safety in all areas. The current distributor is extremely robust and is suitable for Ideal for the construction site application or generally for the industrial and handicraft area. The power distribution with its housing made of highly break plastic can be easily attached to a wall. In addition, the construction current distributor impresses by its following features:

* Ideal for tough use
* Practical wrapping device for storing the cable
* Protection class: IP44
* Sockets: 1x CEE 400V/16A, 3x 230V protective contact sockets (the three safety outlets are connected to three phases)
* Cable length: 2m
* Cable quality: Rubber neoprene
* CABLE NAME: H07RN-F 5G2.5
* Maximum current carrying capacity: 16 A.

This text is machine translated.

Features

  • Ideal for tough applications.
  • Housing made of highly break plastic.
  • Convenient winding device for storage of the cable.
  • Suitable for wall mounting.
  • The 3 protective contact sockets 230 V are connected to three phases
  • Infeed/ connection possibility: Supply with plug
  • system Plug system Plug: CEE 16A 3P+N+PE (5p) 400V

Scope of delivery

  • POWER STATION CEE1 IP44 H07RN-F 5G2.5

What kind of CEE Power Distributors are you looking for?