• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1081640 1081640 400 V 16 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE ADAPTER POWER DISTRIBUTOR IP44

  • Cross distributor CEE 5polig 16A IP44
  • Connection coupling: CEE coupling 400 V / 16 A 5-pin
  • Output sockets: 3 x CEE 400 V / 16 A 5-pin with safety hinged lid
  • Red circular icon with a white magnifying glass over five dots, suggesting search or inspection of multiple items.
  • Red circular logo with a yellow hard hat and the words 'SPECIAL' and 'ROBUST' in white.
  • Red IP44 symbol with a rain cloud icon and falling raindrops, indicating splash resistance or protection against water ingress.<br>

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE connector (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

Inputs

1

Outputs

3

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

0 cm

Factory colour

Grey

Red

Weight

780 g

Dim

(L x W x H) 230 x 185 x 100 mm

Length

230 mm

Width

185 mm

Height

100 mm

Content

1 pc(s)

Number of pins

5

Depth

400 mm

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303706 Brennenstuhl CEE power distributor 1081640 1081640 400 V 16 A

Description

This compact and functional CEE adapter power distributor IP 44 is suitable for continuous use in outdoor areas, construction sites and in agricultural holdings. The power distributor provides enough space on the output side for three 400V connections (CEE-16A/400V) and enables versatile application possibilities.

This text is machine translated.

Features

  • Foreign bodies and splash water protected IP44
  • Connection coupling: CEE coupling 400 V / 16 A 5 pin
  • Output sockets: 3 x CEE 400 V / 16 A 5 pin with safety flip lid

Scope of delivery

  • Scope of delivery: 1x CEE adapter power distributor IP44 (1x CEE plug 400V/16A, 3x CEE sockets 400V/16A)
  • User manual.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)