• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1154890020 1154890020 400 V 32 A

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall distributor 4/32 A IP44

  • Bruchund portable power distribution with Robust, impact-resistant plastic housing and ergonomic handle for easy transport
  • Wall distributor with 2 CEE-sockets, 4 protective contact sockets (protective contact sockets on all 3 phases distributed) and a connection socket
  • Wall distributor wired for connection, also protective cover for fuses ideal for industry and trade
  • Power distributor with FI-Safety switch 30 mA for more safety protects against possible electricity accidents
  • Red circular IP44 icon with a cloud and raindrops, indicating splash-resistant protection against water.<br>
  • Warning sign with lightning bolt striking a person and the text 'FI-SAFETY', indicating electrical safety hazard.

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

4

Inputs

CEE-plug 400V/32A 5-pole

Outputs

1 x CEE-coupling 400 V/16 A 5-pin · 1 x CEE-coupling 400 V/32 A 5-pin · 4x protective contact coupling 230V/16A

Nominal input voltage

400 V

Nominal input current

32 A

IP44

Cable length

0 cm

Protection

1 x FI-circuit breaker 40 A 4-pin, 30 mA · 4 x Line safety switch 230 V/16 A 1-pin · 1 x Line safety switch 400 V/16 A 3-pin

Factory colour

Grey

Black

Red

Blue

Weight

3.46 kg

Dim

(L x W x H) 200 cm x 290 mm x 140 mm

Length

200 cm

Width

290 mm

Height

140 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

380 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1763492 Brennenstuhl CEE power distributor 1154890020 1154890020 400 V 32 A

User & Safety Instructions

User & Safety Instructions 1763492 Brennenstuhl CEE power distributor 1154890020 1154890020 400 V 32 A

User & Safety Instructions 1763492 Brennenstuhl CEE power distributor 1154890020 1154890020 400 V 32 A

Description

The portable wall distributor of brennenstuhl captivates by its quality and safety in all areas. It is extremely robust and is ideal for use on construction sites or generally for industrial and craft area. The power distributor with its break-and impact-resistant plastic housing is ready for connection and can be easily attached to a wall. In addition, the power supply distribution by the following properties:

Rugged, breakage and shock-proof plastic housing
- Ergonomically shaped handle for easy transport
-FI-Safety switch 30 mA
Rating: IP44
Sockets: 1 x CEE 400 V/16 A, 1 x CEE 400 V/32 A, 4 x 230 V outlets
Input Connector: CEE 32 A 400 V
Protective cover for fuses

This text is machine translated.

Features

  • Robust, unbreakable and impact-resistant plastic housing
  • Ergonomically shaped carrying handle for easy transport
  • Protective cover for fuses
  • FI-Safety switch 30 mA for more security.

Scope of delivery

  • Wall distributor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 282.97*

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)