• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor MIXO Adapter BRIGACH 60520 400 V 16 A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MIXO-adapter 400 V" BRIGACH"

  • Robust housing made of highly-unbreakable special plastic and space-saving design
  • Versatile designs for various, mobile applications at the construction site
  • IP44: Protected against foreign objects and water
  • MADE IN GERMANY
  • Symbol image for AS Schwabe CEE power distributor MIXO Adapter BRIGACH 60520 400 V 16 A

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

3

Inputs

CEE-Plug, 16 A, 5-pole

Outputs

1 CEE-socket 16A, 5-pole, 3 protective contact sockets 230V

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Standards

Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4

Dim

(L x W x H) 27 x 14 x 8.7 cm

Length

27 cm

Width

14 cm

Height

8.7 cm

Type

MIXO BRIGACH

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

11 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617535 AS Schwabe CEE power distributor MIXO Adapter BRIGACH 60520 400 V 16 A

User & Safety Instructions

User & Safety Instructions 617535 AS Schwabe CEE power distributor MIXO Adapter BRIGACH 60520 400 V 16 A

Description

Housing made of shatterproof plastic specialty.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)