• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor MIXO Adapter MOSEL 60525 400 V 32 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MIXO-adapter 400V "MOSEL"

  • Robust housing made of highly-unbreakable special plastic and space-saving design
  • Versatile designs for various, mobile applications at the construction site
  • Fuse: 3x G-fuses (10 A) non-resettable, slow-blow T10A SPT 5×20 mm, note: Only load up to 7 kW (16 A sockets)
  • MADE IN GERMANY
  • Symbol image for AS Schwabe CEE power distributor MIXO Adapter MOSEL 60525 400 V 32 A

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

1

Inputs

CEE plug, 32 A, 5-pin

Outputs

Each 1 CEE-socket 16 A/32 A, 5-pole, 1 Earthing contact socket 16A, 230V

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Protection

3x G-fuses (10 A) non-resettable, slow-blow T10A SPT 5×20 mm, note: Only load up to 7 kW (16 A sockets)

Standards

Tested according to DIN VDE 0620-2-1, IEC 60309

Dim

(L x W x H) 29 x 18 x 10 cm

Length

29 cm

Width

18 cm

Height

10 cm

Type

MIXO MOSEL

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Number of pins

5

7 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 617531 AS Schwabe CEE power distributor MIXO Adapter MOSEL 60525 400 V 32 A

User & Safety Instructions

User & Safety Instructions 617531 AS Schwabe CEE power distributor MIXO Adapter MOSEL 60525 400 V 32 A

Description

Housing made of shatterproof plastic specialty. Protection: 3 x glass tube fuse 10 A 5 x 20 mm, slow-blow T.

This text is machine translated.

Hints

Caution: only up to 7 kW durable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.19*

What kind of CEE Power Distributors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)