
Highlights & Details
MIXO-adapter 400 V" BREG"
- Robust housing made of highly-unbreakable special plastic and space-saving design
- Versatile designs for various, mobile applications at the construction site
- 3 G fuses 10A 5x20mm slow-blow, non-resettable
- MADE IN GERMANY
Technical specifications
- Product type
CEE adapter
- No. of CEE connectors
1
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
1 CEE-Plug 16 A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
3 G fuses 10A 5x20mm inert, not resetting
- Standards
Tested according to DIN VDE 0620-2-1, IEC 60309
- Dim
(L x W x H) 28.5 x 10 x 9.5 cm
- Length
28.5 cm
- Width
10 cm
- Height
9.5 cm
- Type
MIXO BREG
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
7 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617533 AS Schwabe CEE adapter MIXO Adapter BREG 60532 400 V 32 A
User & Safety Instructions
User & Safety Instructions 617533 AS Schwabe CEE adapter MIXO Adapter BREG 60532 400 V 32 A
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.19*
What kind of CEE Power Distributors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































