
Number
Highlights & Details
CEE distributor 16 A 1.5 m cable
- IP44
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
- Inputs
CEE-Plug, 16 A, 5-pole
- Outputs
3 x CEE socket 16A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
1.50 m
- Cable standard
H07RN-F 5G 1,5 mm²
- Weight
1.1700 kg
- Dim
(L x W x H) 195 x 78 x 80 mm
- Length
195 mm
- Width
78 mm
- Height
80 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
- Depth
78.0000 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 554222 PCE CEE power distributor 9430718 9430718 400 V 16 A
Conformity certificate
Conformity certificate 554222 PCE CEE power distributor 9430718 9430718 400 V 16 A
Description
This text is machine translated.




