• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1081670 1081670 400 V 32 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE ADAPTER POWER DISTRIBUTOR IP44 32 A

  • Cross DISTRIBUTOR CEE400V/32A
  • Connection coupling: CEE coupling 400 V / 32 A 5-pin
  • Output sockets: 3 x CEE 400 V / 32 A 5-pin with safety hinged lid
  • Red circular icon with a white ring and five smaller circles inside, resembling a magnified cluster or network symbol.<br>
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST' in white.
  • Red IP44 waterproof rating symbol with a cloud and raindrops above the text 'IP44'<br>

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE connector (5-pin, 32 A)

Type B

CEE socket (5-pin, 32 A)

Inputs

1

Outputs

3

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Cable length

0 cm

Factory colour

Grey

Red

Weight

1.04 kg

Dim

(L x W x H) 252 x 200 x 100 mm

Length

252 mm

Width

200 mm

Height

100 mm

Content

1 pc(s)

Number of pins

5

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303707 Brennenstuhl CEE power distributor 1081670 1081670 400 V 32 A

User & Safety Instructions

User & Safety Instructions 2303707 Brennenstuhl CEE power distributor 1081670 1081670 400 V 32 A

Description

This compact and functional CEE adapter power distributor IP 44 is suitable for continuous use in outdoor areas, construction sites and in agricultural holdings. The power distributor provides enough space on the output side for three 400V connections (CEE-32A/400V) and enables versatile application possibilities.

This text is machine translated.

Features

  • Foreign bodies and splash-water protected IP44
  • Connection coupling: CEE coupling 400 V / 32 A 5-pin
  • Output sockets: 3 x CEE 400 V / 32 A 5-pin with safety hinged lid

Scope of delivery

  • Scope of delivery: 1x CEE adapter power distributor IP44 (1x CEE plug 400V/32A, 3x CEE sockets 400V/32A)
  • User manual.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)