• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl LED (monochrome) Work light 300 lm 1175670

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6+1 LED battery-operated multi-function light

  • The hand lamp is handy, robust, versatile with 6 super bright SMD LEDs at the front and 1 SMD LED in the light head
  • The rubber-coated surface of the lamp provides for best grip
  • 6 super bright SMD LEDs on the front with up to 3 hours on time with a fully charged battery (USB cable included) additional switching stage for a SMD-LED in the light head
  • Adjustable holding base up to 200° with built-in magnetic additional 2 magnets on the back side and two 360° rotating hook for flexible use

Technical specifications

Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Yellow

Dim

(L x W x H) 50 x 67 x 273 mm

Weight

0.46 kg

LEDs

7

Weight, information

incl. rechargeable battery

Light duration (high)

10 h

Light duration (low)

3 h

Luminous flux (high)

300 lm

Luminous flux (low)

100 lm

Width

67 mm

Height

273 mm

Length

50 mm

Technology

Li-ion

Material

Plastic

Features

Magnetic holder

Operating voltage

3.7 V

Battery type

Rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595693 Brennenstuhl LED (monochrome) Work light 300 lm 1175670

User & Safety Instructions

User & Safety Instructions 1595693 Brennenstuhl LED (monochrome) Work light 300 lm 1175670

Description

The hand lamp from brennenstuhl is an energy-efficient torch with integrated Li-ion battery 3.7 V/2.2 Ah and a battery level indicator. Due to the rubberised surface offers the lamp ideal grip. In addition, by the following properties:

- 3 hours on time with a fully charged battery
- Additional switching stage for a SMD-LED in the light head
Charging time approx. 4 hours
-Coated surface for best grip
- Adjustable holding base up to 200° with built-in magnetic
In addition 2 magnets on the back side and two 360° rotating hook for flexible use
-Built-in Li-ion battery 3.7 V/2.2 Ah with charging display
On/Off pushbutton
Light current 300 + 100 lm
Color temperature 6000 K
- Duration 3 / 10 h

This text is machine translated.

Scope of delivery

  • Multi-function light
  • USB charging cable.

What kind of Cordless Hand Lamps are you looking for?