• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl LED (monochrome) Work light professionalLINE 200 lm 9170300200

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4+1 LED battery operated light HL 2-00

  • LED work lamp with 4 super bright SMD LEDs on the front also with 1 super bright SMD-LED in the light head
  • Easy charging of the hand lamp via USB charging interface (integrated Li-pin battery 3.7 V/1.8 Ah with charging indicator)
  • LED work lamp with 360° rotating hook and bendable holding base (up to 200°) with built-in magnetic, so that the lamp can be adjusted individually and, depending on the need
  • LED hand lamp with particularly long life, front with up to 5,5h when the battery is fully charged, charging time approx. 3 hours

Technical specifications

  • Battery: 1.8 Ah
Product type

Work light

Bulb type

LED (monochrome)

Factory colour

Black

Dim

(L x W x H) 221 x 86 x 84 mm

Weight

240 g

Luminous flux (high)

200 lm

Luminous flux (low)

80 lm

Width

86 mm

Height

84 mm

Length

221 mm

Technology

LiPo

Power supply (LOV)

rechargeable

Light duration (max.)

5.5 h

Operating voltage

3.7 V

Documents & Downloads

Datasheet

Datasheet 1715581 Brennenstuhl LED (monochrome) Work light professionalLINE 200 lm 9170300200

User & Safety Instructions

User & Safety Instructions 1715581 Brennenstuhl LED (monochrome) Work light professionalLINE 200 lm 9170300200

Description

The Professional Line rechargeable LED hand lamp from brennenstuhl with rubber-coated surface for best grip and bendable holding base (up to 200°) with built-in magnetic is ideally suited for a selective and even illumination. The LED work lamp with a particularly long duration of up to 5,5h (when fully charged) also impresses by the following properties:

Luminous flux: 200 lm + 80 lm
- 4 super bright SMD-LEDs at the front and a additional in the lamp head
Charging time 3 hours
- Integrated Li-pin battery 3.7 V/1.8 Ah with charging display
- 360° rotating hook
- With on/off pushbutton
USB charging port, inclusive of USB charging cable

This text is machine translated.

Features

  • 2 light modes: Normal and spot lighting
  • Rubberised surface for best grip
  • Adjustable holding base with a strong magnet
  • On/Off switch
  • Includes belt bag and USB charging cable

What kind of Cordless Hand Lamps are you looking for?