User & Safety Instructions 1359238 Bresser Optik 4918126 SPL 26 mm Eyepiece
Description
A classic four lenses for years proven quality Plossl-Okular Design. Ideal for expansion of the eyepiece range of small and medium-sized telescopes.
For a high light transmission (image brightness) and to avoid disturbing reflections, all lens surfaces with a multiple remuneration. All of the plossl eyepieces are equipped with a rubber eye cup, an additional observation comfort and on the side of the eye falling scattered light. The ocular housing and the eyepiece are made entirely of valuable metal and not made of plastic. A standard 1.25" filter thread for color and fog filter is of course. In order to continue to reduce distracting reflections, the inside of the eyepiece sleeves carefully blackened.
The short focal lengths (high magnifications) are ideally suited for beaobachtung of moon and planets. The long focal lengths (low magnification) enable beautiful overview observations of star clusters and clouds with a pleasant eye-to-eye distance.
The Plossl eyepiece offers a high contrast and optimum picture sharpness.
This text is machine translated.
Features
Pleasant Insight behavior
High-quality glass
Excellent individually tuned Merhfach-Vergutung
Lens edges and internal surfaces for optimum contrast blackened
Homofokal: no or only low to focus the eyepiece change
A classic four lenses for years proven quality Plossl-Okular Design. Ideal for expansion of the eyepiece range of small and medium-sized telescopes.
For a high light transmission (image brightness) and to avoid disturbing reflections, all lens surfaces with a multiple remuneration. All of the plossl eyepieces are equipped with a rubber eye cup, an additional observation comfort and on the side of the eye falling scattered light. The ocular housing and the eyepiece are made entirely of valuable metal and not made of plastic. A standard 1.25" filter thread for color and fog filter is of course. In order to continue to reduce distracting reflections, the inside of the eyepiece sleeves carefully blackened.
The short focal lengths (high magnifications) are ideally suited for beaobachtung of moon and planets. The long focal lengths (low magnification) enable beautiful overview observations of star clusters and clouds with a pleasant eye-to-eye distance.
The Plossl eyepiece offers a high contrast and optimum picture sharpness.
This text is machine translated.
Features
Pleasant Insight behavior
High-quality glass
Excellent individually tuned Merhfach-Vergutung
Lens edges and internal surfaces for optimum contrast blackened
Homofokal: no or only low to focus the eyepiece change
Adjustable, out mobile eye cup
Great eye-to-eye distance
Rubber eye cup Folding eyecups
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.