• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4920230 PL 30 mm Eyepiece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BRESSER 30MM PLÖSSL EYEPIECE 31,7MM/1,25"

  • Focal length: 30 mm
  • Field of view: 50°
  • Lens-Design: 4 Lenses in 2 Groups , fully-multicoated
  • Housing material: completely made from metal
  • Rubber eyecup: YES, foldable
  • Filter thread: YES

Technical specifications

  • Eyepiece focal length 30 mm
  • Eyepiece insert diameter: 31.7 mm (1.25")
  • Field of view 50°
  • Lens 4
Product type

Eyepiece

Dim

(Ø x H) 37 mm x 71 mm

Factory colour

Black

Silver

Weight

105 g

Compatible with

Telescopes

Height

71 mm

(Ø)

37 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607987 Bresser Optik 4920230 PL 30 mm Eyepiece

Warranty Terms

Warranty Terms 1607987 Bresser Optik 4920230 PL 30 mm Eyepiece

Description

Since years a well known and approved Plössl eyepiece. Ideal to improve the performance of your telescopes for a low budget price.

All the BRESSER Plössl eyepieces provide sharp and high-contrast images because of the 4-lens design. All lenses have fully-multicoated surfaces which prevents reflections efficiently. Every eyepiece is equipped with a foldable rubber eyecup to avoid straylight from the sides and the inner eyepiece shaft is carefully blackened as well. Housing and eyepiece shaft are completely made from metal - no plastic is used. Filter thread for use with colour- and nebular filters is also available.

All these Plössl eyepieces offer a much better image quality than all the very simple made Kellner and Huygens eyepieces.

Features

  • Pleasant Insight behavior
  • High-quality glass
  • Excellent individually tuned Merhfach-Vergutung
  • Lens edges and internal surfaces for optimum contrast blackened
  • Homofokal: no or only low to focus the eyepiece change
  • Adjustable, out mobile eye cup
  • Great eye-to-eye distance
  • Rubber eye cup Folding eyecups

Scope of delivery

  • Twist-pack

Hints

Ext. warranty after online registration: 5 Years

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.