• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4918132 SPL 32 mm Eyepiece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plossl eyepiece SPL 32 mm

  • High-quality glass
  • Excellent individually tuned Merhfach-Vergutung
  • Homofokal: no or only low to focus the eyepiece change

Technical specifications

  • Eyepiece focal length 32 mm
  • Eyepiece insert diameter: 50.8 mm (1.25")
  • Field of view 60°
  • Lens 5
Product type

Eyepiece

Dim

(Ø x H) 50 mm x 95 mm

Factory colour

Black

Silver

Weight

380 g

Compatible with

Telescopes

Height

95 mm

(Ø)

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359320 Bresser Optik 4918132 SPL 32 mm Eyepiece

Description

A classic four lenses for years proven quality Plossl-Okular Design. Ideal for expansion of the eyepiece range of small and medium-sized telescopes.

For a high light transmission (image brightness) and to avoid disturbing reflections, all lens surfaces with a multiple remuneration. All of the plossl eyepieces are equipped with a rubber eye cup, an additional observation comfort and on the side of the eye falling scattered light. The ocular housing and the eyepiece are made entirely of valuable metal and not made of plastic. A standard 1.25" filter thread for color and fog filter is of course. In order to continue to reduce distracting reflections, the inside of the eyepiece sleeves carefully blackened.

The short focal lengths (high magnifications) are ideally suited for beaobachtung of moon and planets.
The long focal lengths (low magnification) enable beautiful overview observations of star clusters and clouds with a pleasant eye-to-eye distance.

The Plossl eyepiece offers a high contrast and optimum picture sharpness.

This text is machine translated.

Features

  • Pleasant Insight behavior
  • High-quality glass
  • Excellent individually tuned Merhfach-Vergutung
  • Lens edges and internal surfaces for optimum contrast blackened
  • Homofokal: no or only low to focus the eyepiece change
  • Adjustable, out mobile eye cup
  • Great eye-to-eye distance
  • Rubber eye cup Folding eyecups

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.