• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 5750600 BioScience Trino 40x-1000x Transmission microscope Trinocular 1000 x Transmitted light

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transmitted-light microscope BioScience Trino

  • Trinocular head
  • 40x - 1000x magnification
  • Suitable PC-ocular
  • Köhler Iluminator
  • Separate AC-adapter, for hightend safety
  • Coaxial mechanical desk with nonius scale
  • Coarse and precise focusing

Technical specifications

Product type

Transmission microscope

Type

Trinocular

Type

Upright

Optical magnification (min.)

40 x

Optical magnification (max.)

1000 x

Lighting type

Transmitted light

Bulb type

HV halogen

Bulb rating

30 W

Operating voltage

230 V / AC

Weight

7.9 kg

Magnification

40x - 1000 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824028 Bresser Optik 5750600 BioScience Trino 40x-1000x Transmission microscope Trinocular 1000 x Transmitted light

Description

The BRESSER BioScience offers an optimum basis for study and science. The ergonomic design simplifies the use of this microscope.

Features

  • Köhler's lighting
  • External power supply, as such enhanced safety
  • Coaxial cross-table with vernier
  • Coarse and fine focussing
  • 4 achromatic objectives
  • 12 V/30 W halogen lighting with dimmer

Scope of delivery

  • Dust cover.
  • Immersion oil
  • 230 V mains unit (12 V/3.3 A)
  • Objective DIN 4x / 10x / 40x / 100x oil.
  • Condenser Abbe N.A. 1.25.
  • 2 oculars WF-10x

More interesting products

(*All information is plus legal VAT)