• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Messier 8 Reflector telescope Dobson Magnification 400 x (max)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Telescopic Messier 8" Dobsonian

  • Versatile Dobsonian telescope for deep-sky observations and ASTROPHOTOGRAPHY
  • Boro silicate glass main mirror in with low thermal expansion
  • 2.5 "HEXAFOC-FOCUSER
  • 'PC-Ocular compatible' on a green background; symbolises compatibility with PC-Oculars.

Technical specifications

Product type

Reflector telescope

Focal length

1218 mm

Magnification (max.)

400 x

Dim

(Ø x L) 250 mm x 1280 mm

Weight

11.5 kg

Resolution

0.6 arcsecs

Type

Dobson

Material

Wood

Steel

Plastic

Eyepiece tube

31.7 mm

Length

1280 mm

(Ø)

250 mm

Mirror diameter

203 mm

Magnification

400 x (max)

Coating

Multi-layered tempering

Focal ratio

6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1526382 Bresser Optik Messier 8 Reflector telescope Dobson Magnification 400 x (max)

Warranty Terms

Warranty Terms 1526382 Bresser Optik Messier 8 Reflector telescope Dobson Magnification 400 x (max)

Description

The Messier Dobsonian telescope offers in spite of the low price a functional versatility and quality that you need to part with substantially more expensive devices in vain.
With the optics is the observation is not on the moon and the planets of our solar system limited - you can already far into the universe look and globular clusters, fog and galaxies.
Details are in most of the deep-sky objects become visible. Globular Clusters are dissolved and gasnebel in individual stars, with smaller devices can be only guessed, point structure. The excellent size hexafoc eyepiece extract has an opening of 65 mm on - thus even for large weitfeldokularen no shading through the eyepiece tube noticeable.
The large high wheels are also held these eyepieces without problems and once a lot of accessories, such as a binocular approach, then the whole tube in the pipe clamps can be moved and lightning fast is everything again balanced. The unsurpassed rigidity of the fokussierers makes focusing easy - it is also the photography with this tube is no problem. This shows a further strength of this universal telescope: Who wants to make photos, the high wheels easily from the tube and remove with a dovetail rails on a parallaktische mount - nothing stands in the way of the Astro photography nothing more. For the highest demands is an optional 10:1 gear reduction for the ocular excerpt available.

This text is machine translated.

Features

  • Versatile Dobsonian telescope for deep-sky observations and ASTROPHOTOGRAPHY
  • 2.5 "HEXAFOC-FOCUSER
  • Boro silicate glass main mirror in with low thermal expansion
  • Shifitingfreies focus even with heavy accessories
  • Great High wheels for smooth move
  • Easy to different bender tube
  • Workmat Rockerbox
  • Tube Assembly at high wheels by means of clamps
  • Use the finish on other Monti stake
  • Different size adjustment and konst licenses Rob

Scope of delivery

  • Messier Dobsonian · LED-finder DeLuxe · Rockerbox with 2 base plates and mounting material · SuperPlossl 25 mm eyepiece (Ø 31.7 mm/1.25") · Expansion sleeve 37.5 mm for 2.5" Hexafoc · Eyepiece adapter Ø 31.7 to 50.8 mm · 2 Tube Clamps · 2 High Wheels · User manual.
  • This text is machine translated.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.