• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant 94492/70 Typhoon Ceiling light LED (monochrome) E-27 60 W Concrete grey, White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Typhoon

  • 2 flame; dimmable

Technical specifications

Dim

(Ø x H) 34 cm x 14.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

14.5 cm

E-27

Rating per bulb

30 W

60 W

(Ø)

34 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Concrete grey

White

Material

Metal

Glass

Weight

1406 g

n.rel.

Light bulb included

No

Description

Visually, the wall and ceiling lamp Typhoon certainly in the background but straight through the simple look is particularly in kitchens, corridors or work rooms and offers a good illumination. But of course it can not only there, but also in living and sleeping areas. For maximum flexibility in use this lamp is the mounting on walls and ceilings. With your industrial design offers Typhoon is a very striking and effective design, which is the home wonderfully aufpeppt, so that the wall and ceiling lamp becomes an absolute eye-catcher. Included are no light bulb included. The light is designed for use with normal lamps. LED-lamps can easily be used. The light can be dimmed if suitable light bulbs can be used. All the necessary mounting material is already included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.