• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant HK14372S06 Typhoon Ceiling light LED (monochrome) E-27 50 W Antique black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling Lamp Typhoon

  • 2 flame; dimmable

Technical specifications

Dim

(Ø x H) 34 cm x 14.5 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

14.5 cm

E-27

Rating per bulb

25 W

50 W

(Ø)

34 cm

Light features

Dimmable

Suitable for wall mounting

Protection class

I

IP20

Factory colour

Antique black

Material

Metal

Glass

Weight

1513 g

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1975774 Brilliant HK14372S06 Typhoon Ceiling light LED (monochrome) E-27 50 W Antique black

Description

Visually, the wall and ceiling lamp Typhoon certainly in the background but straight through the Puri Tani's look is particularly in kitchens, corridors or work rooms used and it provides a good illumination. But of course it can not only there, but also in living and sleeping areas. Flexible to use is the attachment to the wall or ceiling possible. The industrial design allows high-contrast productions for a fancy ambience. Designed for normal lamps, are included in the delivery but Bulb not included. Also environmentally friendly LED-lamps can be used. The light can be dimmed if suitable light bulbs can be used. All required installation material is already included in the delivery.

This text is machine translated.

Features

  • Dimmable via external dimmer

Scope of delivery

  • Ceiling lamps
  • Fixings
  • User manual

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.