• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G96988/05 Briant LED ceiling light LED (monochrome) Built-in LED 41.9 W Sand, White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall and ceiling lamp 58cm Briant sand/white

  • Daylight white main light with illuminated border
  • Energy-saving and long-lasting thanks to the use of LED
  • Lighting solutions for functional purposes

Technical specifications

  • LED integrated
Dim

(Ø x H) 575 mm x 70 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

70 mm

Built-in LED

41.9 W

(Ø)

575 mm

Protection class

II

IP20

Factory colour

Sand

White

Material

Metal

Plastic

n.rel.

Light bulb included

Yes

Description

The ceiling light is usually the central lighting element in each room. The Briant wall and ceiling light is a good choice. It can be mounted as a wall light or ceiling light. LED technology makes this lamp durable and energy-saving. The daylight white light is stimulating and produces optimum working conditions. With 3523 lumens, the 1-flame wall and ceiling light is bright enough to be the only light source in medium-sized rooms. All necessary installation material is included in the delivery.

This text is machine translated.

Hints

LED light bulbs not replaceable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.