• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99350/76 Amalia LED ceiling light LED (monochrome) Built-in LED EEC: D (A - G) 34 W Wood, Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amalia LED ceiling lamp 80cm black / wood

  • Power= 34 W
  • Total luminous flux= 5200 lm
  • Colour temperature= 3000 K

Technical specifications

Dim

(L x W x H) 800.00 x 800 x 205.00 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

800 mm

Bulb type

LED (monochrome)

Height

205.00 mm

Built-in LED

Length

800.00 mm

34 W

Energy consumption

34 kWh/1000h

Protection class

I

IP20

Factory colour

Wood

Black

Material

Metal

Weight

0.95 kg

D (A - G)

Colour rendering index

80

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5200 lm

2600.00 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987850 Brilliant G99350/76 Amalia LED ceiling light LED (monochrome) Built-in LED EEC: D (A - G) 34 W Wood, Black

Description

Scope of delivery

  • LED
  • Fitting Material
  • Hand sheet
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.