• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99385/75 Sigune LED ceiling light LED (monochrome) Built-in LED 38 W White, Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sigune LED overhead light 40x40cm white/black

  • Dimmable with remote control
  • Light color adjustable from warm white to daylight white
  • Energy-saving and long-lasting thanks to the use of LED technology

Technical specifications

  • Remote control: 2x AAA battery (included)
Dim

(W x H x D) 400 x 105 x 400 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

400 mm

Bulb type

LED (monochrome)

Height

105 mm

Built-in LED

Rating per bulb

38 W

Depth

400 mm

38 W

Energy consumption

35 kWh/1000h

Light features

Incl. remote control

Protection class

II

IP20

Factory colour

White

Black

Material

Plastic

Metal

Weight

2254

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

5700 lm

5700 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445349 Brilliant G99385/75 Sigune LED ceiling light LED (monochrome) Built-in LED 38 W White, Black

Description

The ceiling light is often the central lighting element in every room. The Sigune ceiling light is a good choice.
energy-saving and long-lasting, this lamp is due to the use of LED technology. The light seems warm white, was always a good choice in all areas, where living and living are concerned, because it seemed warm and cozy. With 5700 lumens
, the 1-flame
ceiling light is particularly bright and thus suitable for illuminating larger areas optimally. A remote control is included in the delivery. The brightness can be adjusted continuously with its help. This option is practical in many cases and is very useful because the light yield at the highest power level is very high. The batteries for operating the remote control are also included in the delivery. With the help of CCT-technology the color temperature of can be selected individually according to the desired ambience. CCT defines the color temperature of a white LED and is expressed in Kelvin. All mounting material is enclosed with the lamp. You can start directly.

This text is machine translated.

Scope of delivery

  • LED
  • Remote control
  • Fitting Material
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.