• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G97158/72 Barty LED ceiling light LED (monochrome) Built-in LED 30 W Dark grey, White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Barty LED wall and ceiling light 48cm white/dark gray

  • With remote control
  • Dimmable
  • Timer
  • Light color can be set from warm white to neutral white to daylight white
  • Night light function
  • Energy-saving and long-lasting thanks to the use of LED technology

Technical specifications

  • Light color 3000 - 6000 K
  • Remote control: 2x AAA battery (included)
Dim

(Ø x H) 485 mm x 65 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

65 mm

Built-in LED

Rating per bulb

30 W

30 W

(Ø)

485 mm

Energy consumption

26 kWh/1000h

Light features

Incl. remote control

Protection class

I

IP20

Factory colour

Dark grey

White

Material

Plastic

Metal

Weight

1540 g

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

Colour temperature range
Total luminous flux

2800 lm

2800 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2445366 Brilliant G97158/72 Barty LED ceiling light LED (monochrome) Built-in LED 30 W Dark grey, White

Description

The ceiling light is usually the central lighting element in any room, and the Barty wall and ceiling light is an excellent choice. Alternatively, the device can be mounted on the wall or ceiling.The integrated LEDs are characterized by a low power consumption at high light output. The wall and ceiling light radiates warm white light into the room and gives it a cozy flair. With 2800 lumen, the 1-flame wall and ceiling light is bright enough to be the only light source in medium-sized rooms. The lamp also comes with a remote control. The various functions can be controlled with this. In some cases, the full light is seen as helpful, but in other situations, subdued light is more appropriate. The flexible setting is easily possible with the remote control. The batteries for commissioning the remote control are also included in the delivery. By the possibility of setting the light temperature any desired light mood can be generated. The CCT technology allows the change of color in the spectrum from warm white (3000K) to daylight white (6500K). The night light function serves as a guide in darkness, without the eyes having to get used to bright light. All necessary installation material is included in the delivery so that you can start the installation right away.

This text is machine translated.

Scope of delivery

  • LED
  • Remote control
  • Batteries
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.