• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT013711 BT013711 Ratcheting box wrench Spanner size (metric) 11 mm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 60 gVariant Item : BT013706 Width across mm 11 mm
Product type

Ratcheting box wrench

Spanner size

11 mm

Size

11 mm

No. of teeth

72

Length

16.5 cm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3113

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689354 Brilliant Tools BT013711 BT013711 Ratcheting box wrench Spanner size (metric) 11 mm

Description

In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°Straight shapematt chrome platedChrome VanadiumWidth 11 mmThe Brilliant TOOLS ratchet wrench BT013711 is manufactured in accordance with DIN 3113. The metric ring spanner with ratchet function is fine toothed with 72 teeth and has a back angle of 5°. The key has a total length of 16.5 cm and a straight shape. The jaw position is bent by 15°. The ratchet function (right / left) is switched by turning the key. The surface is matt chrome-plated, which means it fits particularly well in the hand and thus enables optimum power transmission.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)