
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 110 gVariant Item : BT013806 Width across mm 14 mm
- Product type
Ratcheting box wrench
- Spanner size
14 mm
- Size
14 mm
- No. of teeth
72
- Length
19 cm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3113
- Weight
110 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689403 Brilliant Tools BT013814 BT013814 Ratcheting box wrench Spanner size (metric) 14 mm
Description
In accordance with DIN 3113Fine-toothed with 72 teethReturn angle: 5°switchablematt chrome platedChrome VanadiumWidth 14 mmThe Brilliant TOOLS ratchet wrench BT013814 is manufactured in accordance with DIN 3113. The metric ring spanner with ratchet function is fine toothed with 72 teeth and has a back angle of 5°. The key has a total length of 19 cm and a reversible ratchet head, which is bent by 15°. The jaw position is also bent by 15°. Switching the ratchet function (right / left) is carried out comfortably by moving the switch. The surface is matt chrome-plated, which means it fits particularly well in the hand and thus enables optimum power transmission.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 235.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































