• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022601 BT022601 TX Kraft bit T 30 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Square drive in inches: 1/2" Profile size in TORX®: T30 Profile 3: TORX®
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Size

T 30

Downforce

TX

Length

78 mm

Max. length

78 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3121

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692300 Brilliant Tools BT022601 BT022601 TX Kraft bit T 30 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedTorx profile T30The Brilliant TOOLS Torx Force bit socket BT022601 has a 1/2" (12.5 mm) square drive that is manufactured according to DIN 3121. The bit socket is T30 in size and has a total length of 78 mm. The Kraft bit socket can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The Torx Power bit socket is made from high-quality chromium-molybdenum steel and is equipped with a holder for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)