• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT022617 BT022617 XZN Kraft bit 14 mm M14 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Square drive in inches: 1/2" Profile 3: Spline Profile size multi-tooth: M14
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Size

M14

Downforce

XZN

Length

78 mm

Max. length

78 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3121

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692310 Brilliant Tools BT022617 BT022617 XZN Kraft bit 14 mm M14 1/2" (12.5 mm)

Description

Manufactured in accordance with DIN 31211/2" square drive (12.5 mm)For impact screwdriver and ratchet mechanismMade of high-quality chromium-molybdenum steel for particularly high durabilityphosphatedXZN profile M14The Brilliant TOOLS XZN force bit socket BT022617 has a 1/2" (12.5 mm) square drive, manufactured according to DIN 3121. The bit socket has M14 hex and an overall length of 78 mm. The Kraft bit socket can be used in the car workshop or in construction machines. It is suitable for use with a compressed air or rechargeable battery impact wrench, ratchet or torque wrench, etc. The XZN power bit socket is made of high-quality chromium-molybdenum steel and is equipped with a slot for a connector pin and rubber ring. The surface is phosphated and provides corrosion protection.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)