• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT025927 BT025927 Allen Socket bit 27 mm 27 mm 3/4" (20 mm)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

389 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 220 gTotal length L in mm: 50.0 mmWidth across mm 27 mmSquare drive in inches: 3/4" Profile 3: 6-edge
Product type

Socket bit

Drive

3/4" (20 mm)

Spanner size

27 mm

Size

27 mm

Downforce

Allen

Length

50 mm

Max. length

50.0 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3124

Weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692531 Brilliant Tools BT025927 BT025927 Allen Socket bit 27 mm 27 mm 3/4" (20 mm)

Description

6 edgesComplies with DIN 3124 and DIN 31203/4" square drive (20 mm)Made of high-quality chromium-vanadium steel for especially high longevitymatt chrome platedHexagonal wrench width 27 mmThe Brilliant TOOLS hexagonal socket BT025927 is manufactured according to DIN 3124. The short metric insert has a 3/4" (20 mm) square drive, made in accordance with DIN 3120. The wrench width is 27 mm. The socket has a total length of 50 mm. The surface is matt chrome-plated.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)