
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Weight 35 gProfile size in TORX®: T6 Blade length in mm 100 mm
- Product type
TX screwdriver
- Range of use
Workshop
- Size
T 6
- Blade length
100 mm
- Length
100 mm
- Material
Chromium-vanadium steel
- Material properties
quenched and tempered
- DIN standard
DIN ISO 8764
- Weight
35 g
- Downforce
TX
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703884 Brilliant Tools BT031037 Workshop TX screwdriver Size (screwdriver) T 6 Blade length: 100 mm DIN ISO 8764 1 pc(s)
Description
DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workCross-hole for suspension or for combination with additional leverMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS screwdriver BT031037 is a Torx screwdriver with a blade size of T6, which was manufactured according to DIN. The ergonomic grip ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand.The Brilliant TOOLS Torx screwdriver is the perfect solution for stuck screws. The screwdriver has a blade length of 10 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 232.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































