• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT034903 TX screwdriver Size (screwdriver) T 8 Blade length: 74 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

506 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

TX screwdriver

Size

T 8

Blade length

74 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

50 g

Downforce

TORX

Screwdriver features

Metal cap

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703924 Brilliant Tools BT034903 TX screwdriver Size (screwdriver) T 8 Blade length: 74 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)