• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT041016 Star Allen key T 30

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

926 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 30

Length

150 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

45 g

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695887 Brilliant Tools BT041016 Star Allen key T 30

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)