• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT068004 VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm DIN ISO 8764

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

5.5 mm

Size

5.5 mm

Blade length

125 mm

Length

125 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN ISO 8764

Weight

100 g

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703937 Brilliant Tools BT068004 VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm DIN ISO 8764

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)