• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT077250 BT077250 Ball-peen hammer 2730 g 38.5 cm DIN 1041 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2730 gStyle: Hickory Weight of hammer head [g]: 2500 g
Product type

Ball-peen hammer

Weight

2730 g

Length

38.5 cm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Head weight

2500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703959 Brilliant Tools BT077250 BT077250 Ball-peen hammer 2730 g 38.5 cm DIN 1041 1 pc(s)

Description

Manufactured in accordance with DIN 1041With plastic impact protectionWith Hickory handleHead in black powder-paintedSecure connection of head and shaftMade from special alloy steelLength 38.5 cmThe Brilliant TOOLS Locksmith's hammer BT077250 is made according to DIN 1041. High-quality workmanship ensures safety in the workshop, industrial production and on the construction site. The head has hammer weight of 2,500 g and is powder coated in black and made of special alloy steel carefully hardened and tempered. The double curved Hickory handle provides a secure grip. The hammer is fitted with a plastic impact protection. If the blow goes by, it protects the shaft. The handle is also secured with a drive wedge in the head. The handle length is 38.5 cm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)